AP-CF001GRHNS-ETNRK
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 1GB
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
Apacer
adopts the standard 50-pin connector and MLC chip with higher capacity
for the card. It is available in capacities from 128MB to 64GB. The data
transfer mode is up to PIO Mode 6, Multiword DMA Mode 4, Ultra DMA Mode
6, with the sequential read/write speed reaching as fast as 55/55
MB/sec.
To help data stay correct, this CS710-CFmemory card also
supports 96-bit ECC function, wear-leveling function,S.M.A.R.T.
(Self-Monitoring, Analysis, and Reporting Technology) and supply voltage
power-down detection for full power-down robustness,thereby
substantially enhancing product reliability.
Features
- Global Wear Leveling
- Built-in BCH ECC capable of correcting up to 96 bits in 1KB data
- Supports S.M.A.R.T commands
- Flash Block Management
- Power Failure Management
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
AP-CF001GRBNS-ETNRGCF-CARD 1GB CF6A STNR I-TEMP Part No.: DISCAR5580 Packaging: INDIVIDUAL |
Unit Price
27,21 $
Unit Pack
1
|
Stock Info
7 weeks
|
Price, Lead time Find Alternatives Datasheet |