AN2.112EGG.00113


image shown is a representation only
Description:
USB-STICK 16GB UV110-UFD1
Supplier:
Apacer
Matchcode:
AN2.112EGG.00113
Rutronik No.:
DISCAR6859
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.