- Home
- Embedded Storage
- Industrial Flash
- Apacer Industrial Flash
image shown is a representation only
![APACER APACER](https://www.rutronik24.com/images/logos/apacer_webgate.png)
MSD 256GB CV120-MSD
Supplier:
Apacer
Matchcode:
CV120-MSD
Rutronik No.:
DISCAR8135
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
256GB
- Technologies
-
TLC
- Temp.min.
-
-25°C
- Temp.max.
-
85°C
- Interface
-
SDXC UHSII
- Class
-
UHS CLASS3
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MSD 256GB CV110 3D TLC
Packaging:
INDIVIDUAL
MICRO-SD-CARD 256GB w/ Adapter
Packaging:
INDIVIDUAL
MICRO-SD-CARD 256GB USD330S
Packaging:
INDIVIDUAL
MICRO-SD CARD 256GB S-50u
Packaging:
INDIVIDUAL
MICRO-SD CARD 256GB USD350V
Packaging:
INDIVIDUAL
MICRO-SD 256GB S650Sc
Packaging:
INDIVIDUAL
MICRO-SD-CARD 256GB...
Packaging:
INDIVIDUAL
MICRO-SD-CARD 256GB...
Packaging:
INDIVIDUAL
MSD 256GB CV120-MSD
Packaging:
INDIVIDUAL
MICRO-SD-CARD 256GB
Packaging:
INDIVIDUAL
Previous
Next