AK6.112HHA.00103


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 128GB
- Technologies
- TLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDXC UHSII
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
Apacer MicroSD CV110-MSD is compatible with the MicroSD card version
6.1. The command list supports [Physical Layer Specification Ver6.10
Final] definitions. Card Capacity of Non-secure Area, Secure Area
Supports [Part 3 Security Specification Ver4.00 Final] Specifications.
The
MicroSD 6.1 card comes with 8-pin interface. It can alternate
communication protocols between the SD mode and SPI mode. It performs
data error detection and correction with very low power consumption. It
supports capacity up to 256GB with exFAT SDXC.
Apacer MicroSD
CV110-MSD Secure Digital 4.0 with high performance, good reliability and
wide compatibility is nowadays one of the most popular cards well
adapted for hand-held applications with customized firmware techniques
in semi-industrial/medical markets already.
Features
- Compliant with SD 4.0 Specification
- S.M.A.R.T supported
- Wear-Leveling and Block Management
- Support Class 10 with UHS-I
- Low Power Consumption
- Wide Temperature Support(Optional)
- DataRAID™
- SMART Read Refresh™
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
AK6.142HHA.00102MSD 128GB CV120-MSD Part No.: DISCAR8134 Packaging: INDIVIDUAL |
Unit Price
44,69 $
Unit Pack
1
|
Stock Info
8 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|