A32.255HGB.00104


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 120GB
- Flash
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
Apacer’s SV250-M242 is a well-balanced solid-state disk (SSD) drive with
standard form factor and great performance. Designed in SATA 6.0 Gbps
interface, the SSD is able to deliver exceptional read/write speed,
making it the ideal companion for heavy-loading industrial or server
operations.
SV250-M242 utilizes 3D NAND for higher capacity up to
480GB and provides more power efficiency than 2D NAND. Regarding
reliability, SV250-M242 is implemented with LDPC (Low Density Parity
Check) ECC engine to extend SSD endurance and increase data reliability
while reading raw data inside a flash chip. In addition, the drive comes
with various implementations including powerful hardware ECC engine,
power saving modes, wear leveling, flash block management, S.M.A.R.T.,
TRIM, and DataDefender™.
In terms of security, Advanced
Encryption Standard (AES) and Trusted Computing Group (TCG) Opal ensure
data security and provide users with a peace of mind knowing their data
is safeguarded against unauthorized use at all times. Furthermore, with
End-to-End Data Protection, data integrity can be assured at multiple
points in the path to enable reliable delivery of data transfers.
Features
- Adopts advanced LDPC ECC engine with 3D NAND flash memory to improve reliability
- Global Wear Leveling
- Flash bad-block management
- 4K Page Mapping
- Built-in ATA Secure Erase and S.M.A.R.T. Functions
- DEVSLP support
- TRIM support
- Hyper Cache Technology
- Over-Provisioning
- Supportss DataRAID™, DataDefender™ and SMART Read Refresh™ technologies
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.