Q65111A7664
Description:
LASERBAR 803NM +/-3NMM Emmitter
Supplier:
ams-OSRAM AG
Matchcode:
SPLBY81-12
Rutronik No.:
IR6772
Unit Pack:
1
MOQ:
20
package:
SPECIAL
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- 803
- Peak wavelength
- 803 nm
- Laser form
- 7
- Feature
- 2500
- Voltage input
- 150 V
- Automotive
- NO
- Package
- SPECIAL
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 6A005
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.