SFH4737
image shown is a representation only
Description:
OSLON P1616 IR EMITTER 130°
Supplier:
ams-OSRAM AG
Matchcode:
SFH4737
Rutronik No.:
IR7379
Unit Pack:
1
MOQ:
2000
package:
1616
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMMITER
- Wavelength (pea
- 1050 nm
- Radiant Intens.
- 18 mW/sr
- Forward current
- 350 mA
- Emission Angle
- 130 Degree
- Power dissip
- 1750 mW
- Automotive
- NO
- Package
- 1616
- T(A) min
- -40 °C
- Forward voltage
- 2.9 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- Q65113A0772
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.