- Home
- Semiconductors
- Bulk LED
- ams-OSRAM AG Bulk LED
IR-EMITTER 5MM 850NM 550mW/sr 2
Supplier:
ams-OSRAM AG
Matchcode:
SFH4554
Rutronik No.:
IR6265
Unit Pack: 1000
MOQ: 1000
package: T 1 3/4
Packaging: BULK
Best Choice
- Case type
-
EMITTER
- Wavelength(peak
-
860 nm
- Radiant Intens.
-
550 mW/sr
- Forward current
-
100 mA
- Emission angle
-
20 Degree
- Reverse voltage
-
5 V
- Power dissip
-
200 mW
- Rise/Fall time
-
0.012 µs
- Forward voltage
-
1.5 V
- T(A) min
-
-40 °C
- T(A) max
-
100 °C
- Automotive
-
CERTIFICAT
- Package
-
T 1 3/4
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- Supplier Part
- Q65111A4885
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
IR-EMITTER 5MM 850NM...
package:
T 1 3/4
Packaging:
BULK
IR EMITTER 950NM 20°550MW/S...
package:
T 1 3/4
Packaging:
BULK
Best Choice
IR-EMITTER 3MM 26°...
package:
T 1
Packaging:
BULK
Best Choice
IR-EMITTER 3MM 850NM 90mW/sr
package:
T 1
Packaging:
BULK
Best Choice
IR-EMITTER 3MM 850NM 100mW/sr
package:
T 1
Packaging:
BULK
Best Choice
IR-EMITTER 3MM 850NM...
package:
T 1
Packaging:
BULK
IR-EMITTER 940NM 40Deg...
package:
T 1 3/4
Packaging:
BULK
Best Choice
IR-EMITTER 940NM W.HIGH OUTPUT
package:
T 1 3/4
Packaging:
BULK
Best Choice
IR-EMITTER 5MM 630-3200mW/sr
package:
T 1 3/4
Packaging:
BULK
Best Choice
IR-EMITTER 3MM 100-320...
package:
T 1
Packaging:
BULK
Previous
Next