Q65112A9067
New Product
image shown is a representation only
Description:
OSLON P1616 IR-EMITTER 940NM 1,W
Supplier:
ams-OSRAM AG
Matchcode:
SFH4180SA01
Rutronik No.:
IR7353
Unit Pack:
4000
MOQ:
4000
package:
P1616
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 280 mW/sr
- Forward current
- 1000 mA
- Emission Angle
- 65 Degree
- Rise/Fall time
- 0.016 ns
- Power dissip
- 3600 mW
- Automotive
- AEC-Q(102)
- Package
- P1616
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 3.25 V
- T(A) max
- 105 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.