Q65110A1574
New Product
image shown is a representation only
Description:
PHOTOTRANSISTOR MIDLED SIDEVIEW
Supplier:
ams-OSRAM AG
Matchcode:
SFH3605
Rutronik No.:
IR7534
Unit Pack:
2000
MOQ:
6000
package:
MIDLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 880 nm
- Sens.range min
- 500 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 112 µA
- Rise/Fall time
- 7000/7000 ns
- Photo curr.max.
- 450 µA
- Package
- MIDLED
- SMD/THT
- SMD
- Detection angle
- half ang 9 °
- Dark current
- 1 nA
- Packaging
- REEL
- Forward V/Vceo
- 35 V
- Automotive
- AEC-Q(101)
- V(CEO)
- 35 V
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0.42 x 042 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.