Cart

SFH325

AMS OSRAM Q65110A2486

image shown is a representation only

AMS OSRAM

NPN PHOTO-TRANSISTOR SMT-SIDELE
Supplier: ams-OSRAM AG
Matchcode: SFH325
Rutronik No.: IR3394
Unit Pack: 2000
MOQ: 2000
package: SIDEVIEW
Packaging: REEL
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.2297 $
459.40 $

Prices

2,000 0.2297 $
4,000 0.1873 $
6,000 0.1855 $
12,000 0.1837 $

Parameter

Type
PHOTOTRANS
Max.sensitivity
980 nm
Sens.range min
165 nm
Sens.range max.
120 nm
Sensitive area
0.038 mm²
Dark current
0.36 nA
Rise/Fall time
8 ns
V(CEO)
35 V
SMD/THT
SMD
Automotive
CERTIFICAT
Package
SIDEVIEW
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
Q65110A2486
ECCN
EAR99
Customs Tariff No.
85414900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?