Q9999
New Product
Description:
DRIVER KIT 4 CHANNEL LASER
Supplier:
ams-OSRAM AG
Matchcode:
DRIVERKITPULSELASER4CH
Rutronik No.:
LASER1033
Unit Pack:
1
MOQ:
1
package:
DEMO
Packaging:
BOX
- Type
- DEMO
- Automotive
- NO
- Package
- DEMO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
SMT 4 channel pulse Laser demo – key facts
OSRAM OS in cooperation with GaN Systems designed a reference design for OSRAM OS - 4 channel SMT pulse laser (SPL S4L90A_3 A01).
•Fire
all 4 channel simultaneous
•Peak
laser current: 40A/ch
total current 160A for Popt = 480W
•pulse
width ~2.7ns (FWHM)
•easy
to use
•Vlaser up to 150V
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.