Q65115A0358


image shown is a representation only
Description:
TOPLED SUPERRED THINFILM
Supplier:
ams-OSRAM AG
Matchcode:
LST67F.01-V1V2-1-3A4A-20-R18-X
Rutronik No.:
LEDATV3680
Unit Pack:
2000
MOQ:
50000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 20 mA
- LxW
- 3,2x2,6 mm
- Height
- 1.8 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 710 mcd
- Lum.inten.max.
- 1120 mcd
- Wavelength min.
- 627 nm
- Wavelength max.
- 639 nm
- Forw.volt.min.
- 1.9 V
- Forw.volt.max.
- 2.35 V
- Forw.volt.typ.
- 2.15 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 2.42 lm
- Lum.flux max.
- 3.03 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Malaysia
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.