Q65114A1463

Topseller

image shown is a representation only
Description:
Socketboard AS5270-MF_EK_SB
Supplier:
ams-OSRAM AG
Matchcode:
AS5270-MF_EK_SB
Rutronik No.:
ICIN5300
Unit Pack:
1
MOQ:
1
package:
MLF-16
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 4,5 V
- Top(max)
- 150 °C
- Package
- MLF-16
- Automotive
- AEC-Q(100)
- Programmable
- Yes
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- B(max)
- 70 mT
- Icc
- 12 mA
- Resolution
- 12 bits
- Top(min)
- -40 °C
- Vcc(max)
- 5,5 V
- Mounting
- SMD
- B(min)
- 30 mT
- Accuracy
- 90 °
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Austria
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.