Q65114A1331


image shown is a representation only
Description:
Vital Sign Sensor
Supplier:
ams-OSRAM AG
Matchcode:
AS7056-BWLM
Rutronik No.:
ICINOS1530
Unit Pack:
500
MOQ:
500
package:
WLP
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I(C)
- 100 mA
- Vcc(min)
- 1.7 V
- Vcc(max)
- 1.98 V
- Top(min)
- -30 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- WLP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- United States
- Supplier Lead time
- 18 weeks
The AS7056 Biosignal Sensor Analog
Frontend (AFE) is the next generation Vital Sign Sensor. It enables the
user to detect biosignals such as photoplethysmogram (PPG) and pulse
transit time (PTT), as well as proximity. PPG is the most used HRM
method. It measures the pulse rate - by sampling light modulated by the
blood vessels, which expand and contract as blood pulses through them.
Apart from HRM/HRV, optical Blood Pressure and SpO2 are also enabled by
the two independent working photodiode inputs of the AS7056. The AS7056
is a size and performances optimized analog frontend to support
space-limited applications such as in-ear vital sign monitoring.
The
AS7056 provides two LEDs and one VCSEL driver outputs, samples up to
three photodiode inputs, and supports proximity detection integrated
into one of the PPG signal channels. This enables high flexibility for
several LED and photodiode arrangements in different applications.
Furthermore, the AS7056 Biosignal Sensor Analog Frontend provides two
ADC channels for simultaneous PPG measurements and an automatic
photodiode offset control.
The AS7056’s low-power design and
small form factor are particularly well-suited for application in
earbuds, fitness bands, smartwatches, sports watches, and smart patches.
In these cases, board space is limited, and users look for extended,
multi-day intervals between battery recharges. A thin package dimension
makes the AS7056 suitable for height-constrained solutions like earbuds.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.