Q65114A1244


Description:
AS8579-ASST SSOP24 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
AS8579-ASST
Rutronik No.:
ICINOT1485
Unit Pack:
2000
MOQ:
2000
package:
SSOP
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Output
- 14 bit
- Interface
- SPI
- U(cc)
- 5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- AEC-Q(100)
- Package
- SSOP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Austria
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.