Q65114A1195

Topseller

image shown is a representation only
Description:
AS5047U-HTSM TSSOP14 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
AS5047U-HTSM
Rutronik No.:
ICIN5313
Unit Pack:
1
MOQ:
1
package:
TSSOP14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 3 V
- Top(max)
- 150 °C
- Package
- TSSOP14
- Automotive
- AEC-Q(100)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- Vcc(max)
- 5,5 V
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.