Q65114A1089
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- -0,3 V
- Vcc(max)
- 2.2 V
- Top(max)
- 85 °C
- I(C)
- 20 mA
- Top(min)
- -40 °C
- Automotive
- NO
- Package
- OQFN 2x2x0
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
The TSL2540 is a very-high sensitivity light-to-digital converter that
approximates the human eye response to light intensity under varying
lighting conditions and transforms this light intensity to a digital
signal output capable through a 1.8V I²C interface. The ALS sensor
features 2 output channels, a visible channel and an IR channel. The
visible channel has a photodiode with a photopic Interferometric UV and
IR blocking filter and the IR channel has a photodiode with an IR pass
filter. Each channel has a dedicated integrating data converter which
converts photodiode current into a 16-bit digital output. This digital
output can be interfaced with a microprocessor where illuminance in lux
is derived to accurately measure ambient light to control a displays
backlight.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.