Q65114A1030
image shown is a representation only
Description:
Digital Temperature Sensor AS6200C
Supplier:
ams-OSRAM AG
Matchcode:
AS6200C-AWLT-L
Rutronik No.:
ICENVI1648
Unit Pack:
5000
MOQ:
5000
package:
WLP
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- WLP
- Automotive
- NO
- Vcc(max)
- 3.6 V
- Vcc(min)
- 1.8 V
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- Q65114A1031
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.