Q65114A0193


Description:
EGA2000-940-W VCSEL
Supplier:
ams-OSRAM AG
Matchcode:
ATCX-00-MQ
Rutronik No.:
LASER1148
Unit Pack:
500
MOQ:
500
package:
SMD
Packaging:
REEL
- Type
- VCSEL
- Peak wavelength
- 940 nm
- FOV(Field of V)
- 78°X55°
- Power
- 4.3 W
- Voltage input
- 1.9 V
- Forward current
- 5 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.