Q65114A0191


Description:
ATBX-00-MQ
Supplier:
ams-OSRAM AG
Matchcode:
EGA2000-940-N VCSEL
Rutronik No.:
LASER1190
Unit Pack:
500
MOQ:
500
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- VCSEL
- Peak wavelength
- 940 nm
- FOV(Field of V)
- 51°X59°
- Power
- 4,3 W
- Voltage input
- 2,7 V
- Forward current
- 10 A
- Pulse width
- 100000 ns
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Spectral width
- 3 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.