Q65114A0029


image shown is a representation only
Description:
CMV2000-3E12M1CA QA
Supplier:
ams-OSRAM AG
Matchcode:
CMV2000-3E12M1CAQA
Rutronik No.:
ICINOT1452
Unit Pack:
60
MOQ:
60
package:
LCC-92
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI
- Resolution
- 10 bits
- Sensor type
- image
- Output
- 12 bit
- Lux-range min
- 5.56 lux
- Lux-range max
- 5.56 lux
- Picture size
- 2228224 Pixel
- Vcc(min)
- 3.0 V
- Vcc(max)
- 3.3 V
- Top(min)
- -30 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Footprint
- 251.78 mm²
- Automotive
- NO
- Package
- LCC-92
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- Belgium
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.