Q65114A0024


image shown is a representation only
Description:
CMV2000-3E5C1PP QA
Supplier:
ams-OSRAM AG
Matchcode:
CMV2000-3E5C1PP
Rutronik No.:
ICINOT1457
Unit Pack:
60
MOQ:
60
package:
UPGA-95
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI
- Sensor type
- image
- T(A)min
- -30 °C
- T(A)max
- 70 °C
- Automotive
- NO
- Package
- UPGA-95
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.