Q65113A9863

New Product

image shown is a representation only
Description:
LED Mod 4.3-5.5V to 5V ADJ QFN16
Supplier:
ams-OSRAM AG
Matchcode:
AS1163-AQFM QFN16 LF T&RDP
Rutronik No.:
LEDDRV1993
Unit Pack:
1000
MOQ:
1000
package:
QFN16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3channel
- Input voltage
- 5.5 V
- Output voltage
- 5 V
- Input Current
- 100 mA
- Output current
- Adj mA
- PFC
- NO YES/NO
- Isolation
- 4 kv[AC]
- Oper.temp.
- -40 to 125 °
- Automotive
- NO
- Package
- QFN16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.