Q65113A9062


image shown is a representation only
Description:
1D ToF
Supplier:
ams-OSRAM AG
Matchcode:
TMF8806-1AM
Rutronik No.:
ICINOS1537
Unit Pack:
1
MOQ:
1
package:
OLGA12
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 100000 bits
- Accuracy
- 3
- Distance
- 5000 mm
- Lambda peak
- 940 nm
- Interface
- I2C
- t rise
- 120 µs
- t fall
- 120 µs
- Vcc(min)
- 2,7 V
- Vcc(max)
- 3,5 V
- Top(max)
- 85 °C
- Footprint
- 7,92 mm²
- Icc
- 2700 µA
- I(C)
- 2,7 mA
- Top(min)
- -40 °C
- Automotive
- NO
- Package
- OLGA12
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.