Q65113A9011


image shown is a representation only
Description:
NanEye C Monochrome Lens-FOV120 & F#4.0
Supplier:
ams-OSRAM AG
Matchcode:
NEC_B&W_SGA_FOV120_F4.0
Rutronik No.:
ICINOT1568
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 10 bits
- Vcc(min)
- 3.2 V
- Vcc(max)
- 3.4 V
- Top(min)
- -20 °C
- Top(max)
- 70 °C
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- Singapore
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.