Q65113A8202


image shown is a representation only
Description:
Mira050-2QC1WB FT SE
Supplier:
ams-OSRAM AG
Matchcode:
Mira050-2QC1WB FT SE
Rutronik No.:
ICINOT1562
Unit Pack:
120
MOQ:
120
package:
CSP
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- MIPI CSI-2
- Output
- 12 bit
- Picture size
- 0,0279 Pixel
- Automotive
- NO
- Package
- CSP
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- Taiwan
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.