Q65113A7875

New Product

image shown is a representation only
Description:
OSCONIQ® P 3737
Supplier:
ams-OSRAM AG
Matchcode:
GWPUSRA1.HW-SHSK-M2-1-700-R33
Rutronik No.:
LEDGL2474
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3,7x3,7 mm
- Height
- 2.15 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Forw.volt.min.
- 2.75 V
- Forw.volt.max.
- 2.95 V
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.