Q65113A7129


image shown is a representation only
Description:
LED Mod 2.7-4.4V to 5V 2A WLCSP
Supplier:
ams-OSRAM AG
Matchcode:
AS1170-ZWLM
Rutronik No.:
LEDDRV1943
Unit Pack:
1
MOQ:
1
package:
WLCSP
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Single
- Input voltage
- 4.4 V
- Output voltage
- 5 V
- Output current
- 0.002 mA
- Oper.temp.
- -30 to 85 °
- Output type
- DUAL
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.