Q65113A7112

New Product

image shown is a representation only
Description:
OSLON PURE 1414
Supplier:
ams-OSRAM AG
Matchcode:
GWVJLPL1.CM-JGK2-XX512-1
Rutronik No.:
LEDGL2408
Unit Pack:
1000
MOQ:
5000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 350 mA
- LxW
- 1,4 x 1,4 mm
- Height
- 0.85 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 70 lm
- Lum.flux max.
- 100 lm
- Forw.volt.min.
- 2.6 V
- Forw.volt.max.
- 3.0 V
- CRI
- 90
- CCT
- 1800 K
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Package
- CHIPLED
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.