Q65113A6964


image shown is a representation only
Description:
LED ENGIN LuxiGen RGBW
Supplier:
ams-OSRAM AG
Matchcode:
LZP-L0MD00-0000_G2
Rutronik No.:
LEDGL2433
Unit Pack:
96
MOQ:
192
package:
LuxiGen
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RGBW
- Current I(F)
- 700 mA
- LxW
- 27,6x27,6 mm
- Height
- 10.1 mm
- Power class
- 2 W
- SMT/SMD
- NO
- Package
- LuxiGen
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.