Q65113A6388


image shown is a representation only
Description:
BIDOS P2835C VCSEL PULSED LASER 680nm
Supplier:
ams-OSRAM AG
Matchcode:
V100P000A-680
Rutronik No.:
LASER1208
Unit Pack:
2500
MOQ:
2500
package:
BIDOS
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- VCSEL
- Peak wavelength
- 690 nm
- Power
- 0.0055 W
- Voltage input
- 2.4 V
- Forward current
- 0.001 A
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 50 °C
- Spectral width
- 2 nm
- Automotive
- NO
- Package
- BIDOS
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.