Q65113A6192


image shown is a representation only
Description:
OSCONIQ 3030 WHITE 5000K CRI 80
Supplier:
ams-OSRAM AG
Matchcode:
GWQSLMS3.EM-H7H9-XX33-1-65-R18
Rutronik No.:
LEDGL2488
Unit Pack:
4000
MOQ:
4000
package:
3030
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 65 mA
- LxW
- 3,0*2,95 mm
- Height
- 0,75 mm
- Viewing angle
- 120 °
- Power class
- 0,1 W
- Lum.flux min.
- 37,5 lm
- Lum.flux max.
- 42,0 lm
- Forw.volt.min.
- 2,65 V
- Forw.volt.max.
- 2,75 V
- CRI
- 80
- CCT
- 5000 K
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Package
- 3030
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.