Q65113A6037
Description:
MICRO SIDELED 3806 WHITE
Supplier:
ams-OSRAM AG
Matchcode:
CUWY3SH.B2-GFJD-5M6N-Z242
Rutronik No.:
LEDGL2377
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 20 mA
- LxW
- 3,7x1 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Power class
- 0.06 W
- Lum.flux min.
- 9.750 lm
- Lum.flux max.
- 11.5 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 3 V
- Lum.inten.min.
- 3260 mcd
- Lum.inten.max.
- 3750 mcd
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- PLCC-2
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.