Q65113A5973


image shown is a representation only
Description:
TOPLED YELLOW BLACK SURF.355MCD
Supplier:
ams-OSRAM AG
Matchcode:
LYT68F-U2AB-36-3A4B-20-R18
Rutronik No.:
LEDATV3225
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 20 mA
- LxW
- 3,4x3 mm
- Height
- 2.10 mm
- Viewing angle
- YES °
- Lum.inten.min.
- 560 mcd
- Lum.inten.max.
- 1800 mcd
- Wavelength min.
- 583 nm
- Wavelength max.
- 595 nm
- Forw.volt.min.
- 1.9 V
- Forw.volt.max.
- 2.5 V
- Forw.volt.typ.
- 2.2 V
- Package
- PLCC-2
- Automotive
- NO
- Lum.flux min.
- 1.91 lm
- Lum.flux max.
- 4.80 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.