Q65113A5730


image shown is a representation only
Description:
SYNIOS S2222
Supplier:
ams-OSRAM AG
Matchcode:
KSDDLM32.23-FQGS-68-D1G2
Rutronik No.:
LEDATV3397
Unit Pack:
1
MOQ:
8000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 100 mA
- LxW
- 2,25x2,25 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 4100 mcd
- Lum.inten.max.
- 7700 mcd
- Wavelength min.
- 627 nm
- Wavelength max.
- 637 nm
- Forw.volt.min.
- 1.6 V
- Forw.volt.max.
- 2.4 V
- Forw.volt.typ.
- 2.15 V
- Package
- PLCC-2
- Automotive
- NO
- Lum.flux min.
- 12.1 lm
- Lum.flux max.
- 24.0 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.