Q65113A5722

New Product

Description:
SYNIOS S2222 WHITE 4000K
Supplier:
ams-OSRAM AG
Matchcode:
KWDDLM32.EH-HUJT-A535-K1M2
Rutronik No.:
LEDATV3601
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 100 mA
- LxW
- 2,25x2,25 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 14300 mcd
- Lum.inten.max.
- 20900 mcd
- Forw.volt.min.
- 2.6 V
- Forw.volt.max.
- 3.2 V
- Forw.volt.typ.
- 2.9 V
- Package
- CHIPLED
- Automotive
- NO
- Lum.flux min.
- 41.9 lm
- Lum.flux max.
- 65.8 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.