Q65113A5634

New Product

Description:
DURIS(R) E 2835 WHITE
Supplier:
ams-OSRAM AG
Matchcode:
GWJTLPS1.1B-LLMN-M1M6-1-150-R
Rutronik No.:
LEDGL2252
Unit Pack:
10000
MOQ:
40000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- white
- Current I(F)
- 150 mA
- LxW
- 3,5x2,8 mm
- Height
- 0,7 mm
- Viewing angle
- 120 °
- Power class
- 0,5 W
- Lum.flux min.
- 84,00 lm
- Lum.flux max.
- 112,00 lm
- Forw.volt.min.
- 2,9 V
- Forw.volt.max.
- 3,3 V
- SMT/SMD
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.