Q65113A5477


image shown is a representation only
Description:
PULSED LASERDIODE 75W
Supplier:
ams-OSRAM AG
Matchcode:
SPLPL90AT03
Rutronik No.:
LASER1185
Unit Pack:
1
MOQ:
500
package:
THT
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PULSED
- Peak wavelength
- 905 nm
- Power
- 75 W
- Voltage input
- 6.0 V
- Forward current
- 25 A
- Pulse width
- 100 ns
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 898 nm
- Wavelength max.
- 912 nm
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.