Q65113A5310
New Product
image shown is a representation only
Description:
OSLON® Compact PM
Supplier:
ams-OSRAM AG
Matchcode:
KWCVLMM2.TK-Y2Y6-4L16M1-2686
Rutronik No.:
LEDATV3127
Unit Pack:
4000
MOQ:
4000
package:
SPECIAL
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 1,25x1,65 mm
- Height
- 0.3 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.4 V
- Forw.volt.typ.
- 3.19 V
- Package
- SPECIAL
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 235 lm
- Lum.flux max.
- 310 lm
- Cx / Cy
- 0,31x0,32
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.