Q65113A5131

New Product

image shown is a representation only
Description:
SYNIOS P2222
Supplier:
ams-OSRAM AG
Matchcode:
KWDDLN31.SK-8J7K-3L07M0-8E8G-
Rutronik No.:
LEDATV3399
Unit Pack:
4000
MOQ:
8000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 200 mA
- LxW
- 2,25x2,25 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 22100 mcd
- Lum.inten.max.
- 31400 mcd
- Forw.volt.min.
- 2.75 V
- Forw.volt.max.
- 3.5 V
- Forw.volt.typ.
- 3.4 V
- Package
- CHIPLED
- Automotive
- AECQ102-D
- Lum.flux min.
- 63.0 lm
- Lum.flux max.
- 100.0 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.