Q65113A5017


Description:
OSLON SQUARE WHITE 3000K>330LM
Supplier:
ams-OSRAM AG
Matchcode:
GWCSSRM3.EM-N3N5-XX57-1-700-R
Rutronik No.:
LEDGL2447
Unit Pack:
3000
MOQ:
6000
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3x3 mm
- Height
- 2.02 mm
- Power class
- 2 W
- Lum.flux min.
- 300 lm
- Lum.flux max.
- 330 lm
- CRI
- 80
- CCT
- 3000 K
- SMT/SMD
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.