Q65113A4983


Description:
DURIS E2835 DEEP BLUE
Supplier:
ams-OSRAM AG
Matchcode:
**GDJTLPS1.14-N1-2-1-150-R33
Rutronik No.:
LEDGL2131
Unit Pack:
10000
MOQ:
100000
package:
2835
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 0,5 W
- LxW
- 2,8x3,5 mm
- Current
- 150 mA
- Height
- 0,7 mm
- Forw.volt.min.
- 2,8 V
- Forw.volt.max.
- 3,1 V
- Emitted colour
- DEEP BLUE
- Viewing angle
- 120 °
- Radiant flux mi
- 270 mW
- Radiant flux ma
- 360 mW
- PPF min.
- 1,01 µmol/s
- PPF max.
- 1,35 µmol/s
- Wavelength min.
- 444 nm
- Wavelength max.
- 464 nm
- Automotive
- NO
- Package
- 2835
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.