Q65113A4412


Description:
OSLON UV-C LED 115mW 100mA 6,2V
Supplier:
ams-OSRAM AG
Matchcode:
SUCULFP1.VC-CBCF-45-V3V4-350-
Rutronik No.:
LEDUV1315
Unit Pack:
500
MOQ:
500
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 265 nm
- Power
- 0,115 W
- Forward current
- 100 mA
- Forw.volt.min.
- 5,5 V
- Forw.volt.max.
- 6,5 V
- Radi. flux min.
- 90 mW
- Radi. flux max.
- 140 mW
- Forward current
- 0,1 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- Wavelength min.
- 260 nm
- Wavelength max.
- 270 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.