Q65113A4324


Description:
POWER TOPLED GREEN >1800MCD
Supplier:
ams-OSRAM AG
Matchcode:
LTE6SG-BACA-36-U686-30-S
Rutronik No.:
LEDATV2390
Unit Pack:
2000
MOQ:
6000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 30 mA
- LxW
- 3,2x2,8 mm
- Height
- 1.8 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 1800 mcd
- Lum.inten.max.
- 3550 mcd
- Wavelength min.
- 516 nm
- Wavelength max.
- 540 nm
- Forw.volt.min.
- 2.5 V
- Forw.volt.max.
- 2.8 V
- Package
- PLCC-4
- Automotive
- AECQ101-D
- Lum.flux min.
- 6.06 lm
- Lum.flux max.
- 9.53 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.