Q65113A4177
image shown is a representation only
Description:
UVA-MODUL 405-410NM 1,2-2W 700mA
Supplier:
ams-OSRAM AG
Matchcode:
LZ1-10UBN0-00U8
Rutronik No.:
LEDUV1285
Unit Pack:
1
MOQ:
240
package:
SMD
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- MODUL
- Peak wavelength
- 405 nm
- Feature
- MCPCB
- Function
- LZ1-00UBN0
- O.UV-LEDS onPCB
- 1
- Driver
- NO
- Type fwd volt.
- 4 V
- Type fwd curren
- 700 mA
- Fwd voltage min
- 3,2 V
- Fwd voltage max
- 4,2 V
- Fwd current min
- 400 mA
- Fwd current max
- 800 mA
- Oper.temp.min
- -30 °C
- Oper.temp.max
- 100 °C
- Wavelength min
- 405 nm
- Wavelength max
- 410 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.