Q65113A3998


image shown is a representation only
Description:
OSIRE E3635 RGB PLCC-6
Supplier:
ams-OSRAM AG
Matchcode:
LRTBGVSR-4U4V-JW+8A8B-D8-3S4U
Rutronik No.:
LEDATV2826
Unit Pack:
4000
MOQ:
6000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Current I(F)
- 20 mA
- LxW
- 3,1x2,8 mm
- Height
- 2.0 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 500/1590/2 mcd
- Wavelength min.
- 620/519/44 nm
- Wavelength max.
- 632/546/47 nm
- Forw.volt.typ.
- 2,05/2,6/2 V
- Package
- PLCC-6
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.