Q65113A3894


image shown is a representation only
Description:
OSLON SQUARE WHITE 3500K 240lm
Supplier:
ams-OSRAM AG
Matchcode:
GWCSSRM3.CM-M7N1-XX36-1
Rutronik No.:
LEDGL2366
Unit Pack:
600
MOQ:
6000
package:
OSLON Squa
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3x3 mm
- Height
- 2.02 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 240 lm
- Lum.flux max.
- 290 lm
- CRI
- 90
- SMT/SMD
- YES
- Package
- OSLON Squa
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
Fifth generation of OSLON Square with enhanced performance. Most compact high-power LED with well known superior robustness, high reliability, long lifetime and low thermal resistance.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.