Q65113A3736


image shown is a representation only
Description:
OSLON SQUARE FAR RED
Supplier:
ams-OSRAM AG
Matchcode:
GFCSBPM2.24-2T4T-1-1
Rutronik No.:
LEDGL2007
Unit Pack:
1
MOQ:
1
package:
3030
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 0.7 W
- LxW
- 3x3 mm
- Current
- 350 mA
- Height
- 1.86 mm
- Forw.volt.min.
- 1.6 V
- Forw.volt.max.
- 2.2 V
- Emitted colour
- RED
- Viewing angle
- 140 °
- Radiant flux mi
- 315 mW
- Radiant flux ma
- 450 mW
- PPF min.
- 0.114 µmol/s
- PPF max.
- 0.162 µmol/s
- Wavelength min.
- 710 nm
- Wavelength max.
- 740 nm
- Automotive
- NO
- Package
- 3030
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.