Q65113A3327

New Product

image shown is a representation only
Description:
OSRAM OSLON Compact PL
Supplier:
ams-OSRAM AG
Matchcode:
KWCWLPM3.TK-5SS9-4L07M0-2686
Rutronik No.:
LEDATV3061
Unit Pack:
4000
MOQ:
4000
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- white
- Current I(F)
- 1000 mA
- LxW
- 1,9x1,5 mm
- Height
- 0.732 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.4 V
- Forw.volt.typ.
- 3.2 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 410 lm
- Lum.flux max.
- 535 lm
- Cx / Cy
- 0,312/0,32
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.